Gp Batteries 3.6 V NiMH Button Rechargeable Battery, 160 mAh

Subtotal (1 unit)*

Kr. 96,32

(exc. VAT)

Kr. 120,40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 09 November 2026
  • Plus 57 unit(s) shipping from 09 November 2026
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 96,32

*price indicative

RS Stock No.:
283-5380
Distrelec Article No.:
169-31-828
Mfr. Part No.:
160H3A3H 3,6V / 160MAH
Brand:
Gp Batteries
Find similar products by selecting one or more attributes.
Select all

Brand

Gp Batteries

Nominal Voltage

3.6V

Product Type

Button Rechargeable Battery

Battery Capacity

160mAh

Chemistry

NiMH

Standards/Approvals

No

Height

17mm

RoHS Status: Exempted

COO (Country of Origin):
HK
The rechargeable button cell battery pack is a reliable power source for various electronic devices. With a voltage of 3.6V and a capacity of 160mAh, it provides long-lasting power for extended periods of use. This battery pack is designed to deliver high performance and reliability. Whether it's for PCB mounting, backup in electronic devices, or other applications, this rechargeable battery pack is an excellent choice.

Ni-MH chemistry ensures reliable performance

Long-lasting power for extended use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy