Bahco NS203-800 60 mm C Spanner 800mm Aluminium Bronze

Subtotal (1 unit)*

Kr. 9 105,28

(exc. VAT)

Kr. 11 381,60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 9 105,28

*price indicative

RS Stock No.:
164-578
Mfr. Part No.:
NS203-800
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Maximum Jaw Capacity

60mm

Product Type

C Spanner

Finish

Polyvinyl Chloride

Overall Length

800mm

Material

Aluminium Bronze

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
CN

Bahco 60 mm Non-Sparking Valve Wrench Aluminium Bronze 800 mm


The Bahco Tools Aluminium bronze non-sparking valve wrench is expertly designed for use in hazardous environments where traditional steel tools pose a risk of igniting sparks. With a length of 800 mm, it provides the necessary leverage to operate hand-turned valve wheels effectively and safely.

PVC-coated handles provide a secure and comfortable grip

Optimally sized for effective leverage on hand-operated valve wheels

Designed specifically for use in potentially explosive environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy