SCHAEFFLER LOCKNUT-HOOK-KM0-1 20 mm C Hook Wrench 110mm

Subtotal (1 unit)*

Kr. 307,74

(exc. VAT)

Kr. 384,68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 307,74

*price indicative

RS Stock No.:
311-674
Mfr. Part No.:
LOCKNUT-HOOK-KM0-1
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Maximum Jaw Capacity

20mm

Product Type

C Hook Wrench

Minimum Jaw Capacity

16mm

Overall Length

110mm

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
DE

Schaeffler C Hook Wrench, 20mm Maximum Jaw Capacity, 16mm Minimum Jaw Capacity - LOCKNUT-HOOK-KM0-1


This C hook spanner is a Compact spanner designed to engage and rotate specialised locknuts in mechanical assemblies. It operates as a single, handheld hook tool intended for use where access is limited and precise torque application to threaded lockrings is required. The tool is supplied as a single unit and is compatible with specified locknut types for routine assembly and maintenance tasks.

Features & Benefits


• Fits locknut diameters 16mm–20mm for versatile use
• Length 110mm enables reach into confined spaces
• Slim 3mm hook thickness allows engagement in narrow gaps
• Low mass 25g reduces hand fatigue during repetitive tasks
• Supplied individually for controlled inventory management

**Applications**


• Suitable for securing locknuts on motor shafts in automation equipment
• Ideal for adjustment of small threaded rings in electronic assemblies
• Used with electrical actuators requiring Compact spanner access
• Can be used for maintenance of bearings with compatible locknuts

Which locknut types are compatible with this tool?


It is suitable for KM0 and KM1 style locknuts as part of the compatible range.

How is the tool supplied for use on site?


It is provided as a single hook spanner, packaged per unit for immediate deployment.

What should be considered for safe engagement of the tool?


Ensure the hook fully seats in the locknut recess and apply steady torque to avoid slippage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy