SKF HN 0 20 mm Hook Spanner 100mm Durable Soft Plastic, Medium Carbon Steel, Phosphated Coated
- RS Stock No.:
- 204-4536
- Mfr. Part No.:
- HN 0
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 283,83
(exc. VAT)
Kr. 354,79
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 14 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 283,83 |
*price indicative
- RS Stock No.:
- 204-4536
- Mfr. Part No.:
- HN 0
- Brand:
- SKF
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
| Brand | SKF | |
| Maximum Jaw Capacity | 20mm | |
| Product Type | Hook Spanner | |
| Minimum Jaw Capacity | 16mm | |
| Overall Length | 100mm | |
| Material | Durable Soft Plastic, Medium Carbon Steel, Phosphated Coated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Maximum Jaw Capacity 20mm | ||
Product Type Hook Spanner | ||
Minimum Jaw Capacity 16mm | ||
Overall Length 100mm | ||
Material Durable Soft Plastic, Medium Carbon Steel, Phosphated Coated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SI
SKF Hook Spanner, 16 to 20mm Jaw Capacity - HN 0
When you need to tighten or loosen a bearing lock nut, reach for this hook spanner from SKF. It has an adjustable jaw, so it can handle nuts sized between 16 and 20mm. It's a versatile option that you can use with bearings mounted on shafts or sleeves. Thanks to its simple handheld design, you'll find it easy to operate without feeling strain. The handle is protected by a plastic covering to enhance your grip and minimise the risk of corrosion.
• Hooked jaw design for secure hold on nut
• Plastic handle is resistant to dirt, oil and grease, so suitable for use in harsh environments
• Hole in the handle for easy storage
• Laser-engraved size designation for easy identification
Applications
• Material handling
• Transportation industry
• Food and beverage production
How do I use this spanner to adjust a bearing lock nut?
Measure the size of the lock nut you want to remove using a tape measure or vernier calliper, then adjust the jaw to the appropriate size. Place it around the nut and slowly twist it in either direction depending on whether you want to tighten or loosen the nut.
Related links
- SKF HN 15 100 mm Hook Spanner Durable Soft Plastic Phosphated Coated
- SKF HN 21-22 145 mm Hook Spanner 386mm Durable Soft Plastic Medium Carbon Steel
- SKF HN 17 115 mm Hook Spanner Phosphated Coated Medium Carbon Steel
- SKF HN 1 22 mm Hook Spanner 100mm Phosphated Coated Durable Soft Plastic
- SKF HN 2-3 28 mm Hook Spanner 137mm Medium Carbon Steel Durable Soft Plastic
- SKF HN 8-9 65 mm Hook Spanner Durable Soft Plastic Medium Carbon Steel
- SKF HN 10/SNL 70 mm Hook Spanner 245mm Medium Carbon Steel Steel
- SKF HN 13/SNL 85 mm Hook Spanner Steel Phosphated Coated