Subtotal (1 unit)*
Kr. 1 315,03
(exc. VAT)
Kr. 1 643,79
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 315,03 |
*price indicative
- RS Stock No.:
- 262-5913
- Mfr. Part No.:
- 115
- Brand:
- SAM
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
| Brand | SAM | |
| Maximum Jaw Capacity | 140mm | |
| Product Type | Hook Spanner | |
| Minimum Jaw Capacity | 50mm | |
| Finish | Chrome | |
| Overall Length | 320mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Maximum Jaw Capacity 140mm | ||
Product Type Hook Spanner | ||
Minimum Jaw Capacity 50mm | ||
Finish Chrome | ||
Overall Length 320mm | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Vallorbe extendable hook and pin wrenches for peripheral drill nuts are essential for blocking all slotted and castle nuts. Thanks to the curvature of its jaws and its recall spring which allows absolutely perfect gripping of all nuts with external di
Chrome plated finish
Related links
- SAM 114-90 90 mm Hook Spanner 250mm
- SAM 111-90 90 mm Hook Spanner 250mm
- SAM 114-60 60 mm Hook Spanner 175mm
- SAM 111-35 35 mm Hook Spanner 135mm
- SAM 114-35 35 mm Hook Spanner 135mm
- SKF HN 17 115 mm Hook Spanner Phosphated Coated Medium Carbon Steel
- SAM 114-155 155 mm Hook Spanner 290mm
- SAM 111-60 60 mm Hook Spanner 175mm