Banner S15WL Series Cabinet Light
- RS Stock No.:
- 219-6058
- Mfr. Part No.:
- S15WLWQ
- Brand:
- Banner
Subtotal (1 unit)*
Kr. 513,31
(exc. VAT)
Kr. 641,64
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 513,31 |
*price indicative
- RS Stock No.:
- 219-6058
- Mfr. Part No.:
- S15WLWQ
- Brand:
- Banner
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
| Brand | Banner | |
| Product Type | Cabinet Light | |
| Sub Type | Cabinet Light | |
| IP Rating | IP67, IP65, IP68 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL, IEC, RoHS, CE | |
| Series | S15WL | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Cabinet Light | ||
Sub Type Cabinet Light | ||
IP Rating IP67, IP65, IP68 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL, IEC, RoHS, CE | ||
Series S15WL | ||
- COO (Country of Origin):
- TW
The Banner 2-Color In-Line sensor status indicator has bright indication to indicate sensor power and output status. It has two colours - one for power and one for sensor output status. The indicator is connected directly to a sensor or anywhere in-line for easy visual indication. The models available with PNP or NPN input.
Voltage 24 V dc
Housing PVC
IP67 rated
Colours cool white
Male-female euro 4-pin quick-disconnect connector
Related links
- nVent HOFFMAN ELA Series Cabinet Light, 42 mm Length
- nVent HOFFMAN ELA Series Cabinet Light, 50 mm Length
- nVent HOFFMAN CELA Series Cabinet Light, 29.972 mm Length
- Finder 7L Series Series LED Cabinet Light 240V dc 9 W, 5000K
- Knightsbridge UNDKIT3WCW Series LED Cabinet Light 150 mm Length 4000K
- Finder 7L Series Series LED Cabinet Light 240V dc 13 W, 5000K
- Finder 7L Series Series LED Cabinet Light 48V dc 13 W, 5000K
- Finder 7L Series Series LED Cabinet Light 48V dc 9 W, 5000K