Leica 850283 Cable Avoidance Tool 100mm

Subtotal (1 unit)*

Kr. 2 709,27

(exc. VAT)

Kr. 3 386,59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 709,27

*price indicative

RS Stock No.:
284-3010
Mfr. Part No.:
850283
Brand:
Leica
Find similar products by selecting one or more attributes.
Select all

Brand

Leica

Product Type

Cable Avoidance Tool

Cable Detection Depth

100mm

Measurement Mode

Genny

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Weight

350g

Standards/Approvals

No

COO (Country of Origin):
GB
The Leica Property connection plug is used to transfer signal frequency from a transmitter DA175 and DA230 onto a LIVE domestic plug socket. It is a direct connection to mains electrical circuit.

Turn socket ON if it has a dead switch

Plug unit in DA175 or DA230 transmitter

Two pin plug adapter

1 Year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy