Leica DA175 Cable Detection Transmitter Battery
- RS Stock No.:
- 284-3013
- Mfr. Part No.:
- DA175
- Brand:
- Leica
Subtotal (1 unit)*
Kr. 9 252,81
(exc. VAT)
Kr. 11 566,01
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
- Plus 2 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 9 252,81 |
*price indicative
- RS Stock No.:
- 284-3013
- Mfr. Part No.:
- DA175
- Brand:
- Leica
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
| Brand | Leica | |
| Product Type | Cable Detection Transmitter | |
| Depth Indicator | Yes | |
| Measurement Mode | Connection Genny: 512Hz, 33KHz, 640Hz, 8KHz | |
| Battery Life | 30h | |
| Battery Type | Lithium-ion | |
| Power Source | Battery | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 206mm | |
| Standards/Approvals | CE/FCC | |
| Weight | 2.38kg | |
| Height | 113mm | |
| Length | 250mm | |
| Select all | ||
|---|---|---|
Brand Leica | ||
Product Type Cable Detection Transmitter | ||
Depth Indicator Yes | ||
Measurement Mode Connection Genny: 512Hz, 33KHz, 640Hz, 8KHz | ||
Battery Life 30h | ||
Battery Type Lithium-ion | ||
Power Source Battery | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Width 206mm | ||
Standards/Approvals CE/FCC | ||
Weight 2.38kg | ||
Height 113mm | ||
Length 250mm | ||
- COO (Country of Origin):
- GB
The Leica Signal transmitter is a simple, intuitive signal transmitter improving site safety during utility avoidance tasks. Four direct connection mode frequency settings and two induction trace modes put you in control improving the detection of utilities. Select power output Low, Med, High or Boost mode for full power long distance tracing. Available in 1 watt version.
IP67 waterproof
3 Year warranty
Adjustable power output modes
Compact reinforced plastic case
Li ion rechargeable battery
Related links
- Leica 850273 Cable Detection Transmitter Battery
- Leica DD175/DA175 Cable Detection Kit 3m Battery
- Leica 850280 Cable Detection Transmitter 100m Battery
- Leica DD120 / DA175 KIT Cable Detection Kit 3m Battery
- Radiodetection 10/TX5-RM-BAN Cable Detection Transmitter 450m Lithium-ion Battery
- Leica 850290 Cable Detection Tool 12m Battery
- Leica 850278 Cable Detection Tool 50m Battery
- Leica 850289 Cable Detection Tool 5m Battery