HellermannTyton Black Polyamide 66 Cable Clip, 22 mm Max. Bundle Clip-On
- RS Stock No.:
- 215-9010
- Mfr. Part No.:
- 151-00161 EC27-PA66HIRHS-BK
- Brand:
- HellermannTyton
Subtotal (1 box of 500 units)*
Kr. 4 197,38
(exc. VAT)
Kr. 5 246,72
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 4 197,38 | Kr. 8,395 |
*price indicative
- RS Stock No.:
- 215-9010
- Mfr. Part No.:
- 151-00161 EC27-PA66HIRHS-BK
- Brand:
- HellermannTyton
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
| Brand | HellermannTyton | |
| Product Type | Cable Clip | |
| Sub Type | Clip | |
| Maximum Bundle Diameter | 22mm | |
| Fixing Method | Clip-On | |
| Material | Polyamide 66 | |
| Colour | Black | |
| Fire Behaviour | UL 94 V-2, UL 94 V-0, UL 94HB | |
| Standards/Approvals | UL 94 V2, UL 94 V0, UL 94 HB | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Clip | ||
Sub Type Clip | ||
Maximum Bundle Diameter 22mm | ||
Fixing Method Clip-On | ||
Material Polyamide 66 | ||
Colour Black | ||
Fire Behaviour UL 94 V-2, UL 94 V-0, UL 94HB | ||
Standards/Approvals UL 94 V2, UL 94 V0, UL 94 HB | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The HellermannTyton Clips to be pushed onto an edge. Low-vibration routing of bigger bundle diameters. To be closed single handed, a snap can be felt . Bundles can be released at any time. Covers are releasable for maintenance or post-installations. EC27 and HCEC3.0SP-C: fixing element enables use of smaller bundle diameters. EC41: for parallel guidance of two bundles. HCEC3.0TPS: specially rounded surface to minimise risk of injury. Edge Clips are used in the automotive industry and electrical industries and when it is impossible to drill holes or no other fixing points are available.
Colour black (BK)
Pack count 500pcs
ELV compliant (Article 4 - 2) yes
Related links
- HellermannTyton Black Polyamide 66 Cable Clip, 29 mm Max. Bundle Screw 33.15 mm 9.2mm 15 mm
- HellermannTyton Black Polyamide 66 Cable Clip, 13 mm Max. Bundle Plug-In 14mm
- HellermannTyton Black Polyamide 66 Cable Clip, 28 mm Max. Bundle Plug-In
- HellermannTyton Black Polyamide 66 Cable Clip, 41.5 mm Max. Bundle Plug-In
- HellermannTyton Black Polyamide 66 Cable Clip, 20 mm Max. Bundle Plug-In
- HellermannTyton Black Polyamide Cable Clip, 3 mm Max. Bundle Clip 40 mm 10mm
- RS PRO Grey Polyamide 66 Cable Clip, 22 mm Max. Bundle Self-Adhesive 30.5 mm 21mm 90 mm
- HellermannTyton Black Polyamide 66 Cable Clip, 6.8 mm Max. Bundle Clip-On 21.9 mm 14mm 20.9 mm