RS PRO Grey Polyamide 66 Cable Grommet

Subtotal (1 bag of 100 units)*

Kr. 1 133,93

(exc. VAT)

Kr. 1 417,41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +Kr. 1 133,93Kr. 11,339

*price indicative

RS Stock No.:
213-3620
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Grommet Type

Cable Grommet

Product Type

Cable Grommet

Minimum Panel Thickness

2mm

Material

Polyamide 66

Colour

Grey

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

HF, SVHC, RoHS

COO (Country of Origin):
TW

RS PRO Grommet Strip – Nylon 66


From RS PRO a range of high-quality grommet strips designed to protect cables, cords, and wire from sharp edges. They are commonly used with round, square, or odd-shaped holes and can be easily cut to the size required. They are made from nylon 66, supplied with a paper spool, and available in a natural colour.

Why would you need a grommet strip?


Grommet strips are extremely flexible, durable, and ideal for adding a professional finish to materials that have exposed or sharp edges after processing such as; metal enclosures, junction boxes, and control panels. They provide protection for cable & wire and during application, they are easy to fit and aesthetically enhance your electronic or electrical installations.

Features and Benefits


• Material: Nylon 66

• High Adhesion strip

• Colour: Natural

• 100 pieces

• Edge protection

• Professional finish

• Protect cables, wires, and cords

• Operating Temperature: - 4°C to 85 °C

• Supplied on a spool

• Standards: RoHS, HF, SVHC

RS PRO Grommet Strip Options


• Minimum Panel Thickness: 2.0 mm; RS stock no: 213-3620

• Minimum Panel Thickness: 2.4 mm; RS stock no: 213-3621

Why would you choose RS PRO for Rubber Grommets?


RS PRO aims to be your go-to brand for quality and convenience. All our rubber grommets are carefully sourced and tested by experts to ensure they suit your demands. For cable management, RS PRO offers a huge range of practical and convenient solutions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy