HellermannTyton 251-21609 G51NF-PA6-NA
- RS Stock No.:
- 216-4133
- Mfr. Part No.:
- 251-21609 G51NF-PA6-NA
- Brand:
- HellermannTyton
Image representative of range
Subtotal (1 unit)*
Kr. 6 247,96
(exc. VAT)
Kr. 7 809,95
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 6 247,96 |
*price indicative
- RS Stock No.:
- 216-4133
- Mfr. Part No.:
- 251-21609 G51NF-PA6-NA
- Brand:
- HellermannTyton
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
| Brand | HellermannTyton | |
| Product Type | Grommet Strip | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Grommet Strip | ||
- COO (Country of Origin):
- GB
The HellermannTyton 251-21609 Flexiform edge protection is used to protect cables and wires routed through sharp-edged cut-out sections. It is easily and securely applied without adhesives.
It offers very good abrasion resistance
Related links
- HellermannTyton 251-21509 G51NE-PA6-NA
- HellermannTyton Flexiform Natural Polyamide 6 Grommet Strip 251-21209 G51NB-PA6-NA
- HellermannTyton Flexiform Natural Polyamide 6 Grommet Strip 251-21309 G51NC-PA6-NA
- HellermannTyton 251-30709 G51TG-PTFE-NA
- HellermannTyton 251-10609 G51PF-PE-NA
- HellermannTyton Flexiform Natural Polyamide 6 Grommet Strip 251-21409 G51ND-PA6-NA
- HellermannTyton Flexiform Natural Polyamide 6 Grommet Strip 251-21109 G51NA-PA6-NA
- HellermannTyton 251-10809 G51PH-PE-NA