Alpha Wire Cable Lacing Cord Black Nylon 0.06in x 500 yd
- RS Stock No.:
- 278-0041
- Mfr. Part No.:
- 802534B BK032
- Brand:
- Alpha Wire
Subtotal (1 unit)*
Kr. 800,82
(exc. VAT)
Kr. 1 001,02
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 800,82 |
*price indicative
- RS Stock No.:
- 278-0041
- Mfr. Part No.:
- 802534B BK032
- Brand:
- Alpha Wire
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
| Brand | Alpha Wire | |
| Length | 500yd | |
| Product Type | Cable Lacing Cord | |
| Width | 0.06in | |
| Tensile Strength | 25lb | |
| Colour | Black | |
| Material | Nylon | |
| Standards/Approvals | EU Directive 2011/65/EU (RoHS2), REACH Regulation (EC 1907/2006), California Proposition 65 | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Length 500yd | ||
Product Type Cable Lacing Cord | ||
Width 0.06in | ||
Tensile Strength 25lb | ||
Colour Black | ||
Material Nylon | ||
Standards/Approvals EU Directive 2011/65/EU (RoHS2), REACH Regulation (EC 1907/2006), California Proposition 65 | ||
Series FIT Wire Management | ||
RoHS Status: Exempted
The Alpha Wire cable lacing is made from nylon with high tenacity. A great, economical way to easily bundle wire and cable. It is available in many different military grade finishes and colors.
Elongation 40 percent maximum
Temperature range -55 degree celsius to 121 degree celsius
Related links
- Alpha Wire Cable Lacing Cord Black Nylon 0.06in x 457 m
- Alpha Wire Cable Lacing Cord Black Nylon 0.085in
- Alpha Wire Cable Lacing Cord White Nylon 0.06in x 457.2 m
- Alpha Wire Cable Lacing Cord Black Polyester 0.085in x 150 ft
- RS PRO Cable Lacing Cord Black Nylon 1mm x 500 m
- Alpha Wire Cable Lacing Cord White Nylon 0.06in
- RS PRO Cable Lacing Cord Black Polyvinyl Chloride Coated, Nylon 0.71mm x 500 m
- Alpha Wire Cable Lacing Cord White, Black Nylon x 457 m