Bosch Rexroth Earthing Terminal, Stainless Steel
- RS Stock No.:
- 279-7698
- Mfr. Part No.:
- 3842555582
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
Kr. 239,21
(exc. VAT)
Kr. 299,01
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 239,21 |
*price indicative
- RS Stock No.:
- 279-7698
- Mfr. Part No.:
- 3842555582
- Brand:
- Bosch Rexroth
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
| Brand | Bosch Rexroth | |
| Product Type | Earthing Terminal | |
| Product System | Cable Management System | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Earthing Terminal | ||
Product System Cable Management System | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth earthling terminal is for creating an electrically conductive connection between the woven wire grille and protective frame.
Material steel
Safe conduction of short circuit currents up to a rated current of 63 A
Related links
- Bosch Rexroth Earthing Strap Steel
- RS PRO Earthing Terminal 25 mm L
- Bosch Rexroth Structural System Cable Management Connection Terminals, Steel
- Bosch Rexroth Cable Clip 210 mm L
- Bosch Rexroth Structural System Cable Management, 1 m L
- Bosch Rexroth Cover Plate, Aluminium 120 mm Internal Width 120 mm Internal Height
- Bosch Rexroth Cover Plate, Aluminium 80 mm Internal Width 80 mm Internal Height
- Bosch Rexroth Faceplate & Mounting Plate, Aluminium 40 mm Internal Width 40 mm Internal Height