HellermannTyton for TJC2-5

Image representative of range

Subtotal (1 unit)*

Kr. 353,50

(exc. VAT)

Kr. 441,88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 353,50

*price indicative

RS Stock No.:
216-2580
Mfr. Part No.:
518-00125 TJC2-5-ST-NA
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Marker Tool

For Use With

TJC2-5

Material

Stainless Steel

Standards/Approvals

UL94 V-0 (3mm), Tested in-house UL224

Series

Helagrip

COO (Country of Origin):
GB

The Hellermann Tyton metal applicator tool TJC2-5 is used for loading Helagrip onto wire. It is MADE of stainless steel with PTFE coating.


For easy application of the Helagrip markers on cables and wires

Simply slide the cable marker onto the application tool

Push the wire into the applicator opening

Slide and place the cable marker onto cable

1 piece

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy