HellermannTyton
- RS Stock No.:
- 218-1448
- Mfr. Part No.:
- 151-41110 AT1-PA66-BK
- Brand:
- HellermannTyton
Subtotal (1 bag of 100 units)*
Kr. 209,82
(exc. VAT)
Kr. 262,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 209,82 | Kr. 2,098 |
*price indicative
- RS Stock No.:
- 218-1448
- Mfr. Part No.:
- 151-41110 AT1-PA66-BK
- Brand:
- HellermannTyton
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
| Brand | HellermannTyton | |
| Product Type | Cable Clam Kit | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Clam Kit | ||
Material Polyamide | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The HellermannTyton Identification ties and plates for marking cable bundles has black colour. The plates are suitable for applying to larger pipes and cables before or after termination has taken place.
Custom printed plaques are available on request
Related links
- HellermannTyton
- HellermannTyton Black Cable Tie Mount 5.1 mm x 30mm x 30 mm
- HellermannTyton Black Cable Tie Mount 7.9 mm x 15.5mm x 21.8 mm
- HellermannTyton Arrowtag Cable Tie Cable Marker Natural, 151-41210 AT2-PA66-BK
- HellermannTyton for WIC Markers
- HellermannTyton Black Cable Tie Mount 4.1 mm x 19mm x 19 mm
- HellermannTyton Black Polyamide 66 Cable Tie Mount Cable Tie Mount 38 mm 38mm
- HellermannTyton Arrowtag Cable Tie Cable Marker 3.6 mm Cable Natural 151-41119