Brady R4300 Heat Shrink Cable Marker, Black on Yellow, 5.5 mm Cable, 2.4 mm Cable, M21-250-C-342-YL

Subtotal (1 unit)*

Kr. 885,34

(exc. VAT)

Kr. 1 106,68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 885,34

*price indicative

RS Stock No.:
232-5678
Mfr. Part No.:
M21-250-C-342-YL
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Heat Shrink Cable Marker

Series

R4300

Maximum Cable Diameter

5.5mm

Minimum Cable Diameter

2.4mm

Colour

Black on Yellow

Length

2.13m

Width

20.65mm

Printable

Yes

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

135°C

Standards/Approvals

B-­342

RoHS Status: Exempted

COO (Country of Origin):
MX
The Brady PermaSleeve heat-shrink tubing designed for rigorous wire marking applications, PermaSleeve PS Heat Shrink Polyolefin (B-342) sleeves combine speed, ease of use, and permanence to create high quality identification. It has 7 feet overall length.

Chemical Resistant

Fuel & Oil Resistant

Heat Resistant

Low Temp Resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy