WAGO 211 Tie On Cable Marker, White, Pre-printed "Plain" White, 211-835-1

Subtotal (1 unit)*

Kr. 958,80

(exc. VAT)

Kr. 1 198,50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 12 November 2026
  • Plus 5 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 958,80

*price indicative

RS Stock No.:
288-5113
Mfr. Part No.:
211-835-1
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Marker Type

Pre-Printed

Product Type

Tie On Cable Marker

Legend

Plain

Series

211

Legend Colour

White

Length

20mm

Width

25mm

Printable

Yes

Material

Polyester

Marker Colour

White

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

EN 60068-2-5:2010 Procedure B

Resistance Features

Smear Resistant

COO (Country of Origin):
DE
The Wago Cable tie marker for Smart Printer. It is for use with cable ties and marking surface 25 x 11 mm. It has thermal transfer method and plain Marking including white color. It has height of 20 mm, width of 25 mm and depth of 0.17 mm.

RoHS Compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy