Schneider Electric Cable Rod

Subtotal (1 unit)*

Kr. 8 072,98

(exc. VAT)

Kr. 10 091,22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 8 072,98

*price indicative

RS Stock No.:
429-367
Mfr. Part No.:
ISM20116
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cable Rod

COO (Country of Origin):
DK
The Schneider Electric Two sided free standing pole features an anodized aluminium finish for durability and a sleek natural look. With a front opening size of 45 mm, it offers versatile mounting options. Measuring 2450 mm in height, 116 mm in width, and 90 mm in depth, it provides a sturdy and efficient solution. Sold as a single unit, it ensures reliability in various applications.

RoHS compliant

IP30 protection degree

Toxic heavy metal free

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy