Essentra 2.8 in Prong Length, Cable Sleeve Tool Installation Tool, For Use With SHR-08-PPB, SHR-08-6NB, SHR-08-6V0B
- RS Stock No.:
- 429-526
- Distrelec Article No.:
- 155-12-044
- Mfr. Part No.:
- CAT-08-PP
- Brand:
- Essentra
Get a bulk buy discount
Add 10 more to save Kr. 24,00
View bulk pricing optionsSubtotal (1 unit)*
Kr. 30,77
(exc. VAT)
Kr. 38,46
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 108 unit(s) shipping from 09 November 2026
- Plus 240 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 30,77 | - |
| 10 - 24 | Kr. 28,37 | Kr. 24,00 |
| 25 + | Kr. 25,05 | Kr. 143,00 |
*price indicative
- RS Stock No.:
- 429-526
- Distrelec Article No.:
- 155-12-044
- Mfr. Part No.:
- CAT-08-PP
- Brand:
- Essentra
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
| Brand | Essentra | |
| Tool Type | Installation Tool | |
| Product Type | Cable Sleeve Tool | |
| For Use With | SHR-08-PPB, SHR-08-6NB, SHR-08-6V0B | |
| Prong Length | 2.8in | |
| Standards/Approvals | RoHS | |
| Series | CAT | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Tool Type Installation Tool | ||
Product Type Cable Sleeve Tool | ||
For Use With SHR-08-PPB, SHR-08-6NB, SHR-08-6V0B | ||
Prong Length 2.8in | ||
Standards/Approvals RoHS | ||
Series CAT | ||
RoHS Status: Exempted
- COO (Country of Origin):
- ES
The Essentra Cable Organiser Tool is a handy installation tool designed for use with the SHR-08 Slit Harness Wrap range. It simplifies the process of bundling and organizing cables, ensuring a neat and efficient setup.
Supports cable bundle diameters of up to 9.5 mm
Orange and White colour
Related links
- Essentra 81 mm Prong Length For Use With SHR-15-PPB SHR-15-6NB
- Essentra Cable Sleeve Tool Installation Tool, For Use With Split ring sleeves
- Essentra Polypropylene Black Cable Sleeve SHR-08-PPB Series
- Essentra Polypropylene Black Cable Sleeve SHR-15-PPB Series
- Essentra Polypropylene Black Cable Sleeve 32 mm Cable Diameter, SHR Series
- Essentra Spiral Cable Wrap, 23 mm 23 mm Cable Diameter Polypropylene SHR Series
- Essentra Cable Stand CAT-32-PP-BU, Glass Filled Polyamide 66 Install Tool CAT32
- HellermannTyton 11.5 mm Prong Length For Use With Interchangeable Prong