HellermannTyton Cable Sleeve Tool, For Use With Stationary Use
- RS Stock No.:
- 215-8991
- Mfr. Part No.:
- 102-00040 BENCH_MOUNT_KIT_ATS-AL-ML
- Brand:
- HellermannTyton
Subtotal (1 unit)*
Kr. 131 114,62
(exc. VAT)
Kr. 163 893,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 131 114,62 |
*price indicative
- RS Stock No.:
- 215-8991
- Mfr. Part No.:
- 102-00040 BENCH_MOUNT_KIT_ATS-AL-ML
- Brand:
- HellermannTyton
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
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve Tool | |
| For Use With | Stationary Use | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve Tool | ||
For Use With Stationary Use | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HellermannTyton Bench mount kit 3080 fort stationary use, foot pedal included. Optional a micro switch (with double lever trigger) can be used. Additionally compressed air supply (6 bar) needed. Feed of material via material reels. By using the Bench mount kit the user has both hands free in order to carry out a precise bundling process.
Bench mount kit 3080 fort stationary use, foot pedal included
Optional a micro switch (with double lever trigger) can be used
Additionally compressed air supply (6 bar) needed
Related links
- HellermannTyton Cable Sleeve Tool Automotive
- HellermannTyton Cable Sleeve Tool Sleeve Cutter, For Use With Braided Sleeving
- HellermannTyton Cable Sleeve Tool Plier Prong, For Use With Sleeves Up to 2 mm Diameter
- HellermannTyton Cable Sleeve Tool HAT Tool, For Use With Helawrap Cable Cover
- HellermannTyton Cable Sleeve Tool Plier Prong, For Use With Sleeves From 1.2 mm to 11.5 mm Diameter
- HellermannTyton ATS3080 Cable Tie Bundling Tool
- HellermannTyton Autotool 2000 CPK Cable Tie Bundling Tool
- HellermannTyton 28 mm Prong Length For Use With Sleeves & Grommets