HellermannTyton Cable Sleeve Tool HAT Tool, For Use With Helawrap Cable Cover
- RS Stock No.:
- 611-7205
- Distrelec Article No.:
- 304-22-776
- Mfr. Part No.:
- 161-60003 HAT20-PA66-BU
- Brand:
- HellermannTyton
Subtotal (1 unit)*
Kr. 59,26
(exc. VAT)
Kr. 74,08
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 7 unit(s) ready to ship
- Plus 38 unit(s) ready to ship from another location
- Plus 27 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 59,26 |
*price indicative
- RS Stock No.:
- 611-7205
- Distrelec Article No.:
- 304-22-776
- Mfr. Part No.:
- 161-60003 HAT20-PA66-BU
- Brand:
- HellermannTyton
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
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve Tool | |
| Tool Type | HAT Tool | |
| For Use With | Helawrap Cable Cover | |
| Standards/Approvals | RoHS | |
| Series | HAT | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve Tool | ||
Tool Type HAT Tool | ||
For Use With Helawrap Cable Cover | ||
Standards/Approvals RoHS | ||
Series HAT | ||
- COO (Country of Origin):
- GB
HellermannTyton Series HAT Cable Sleeve Tool, HAT Tool Type, for Helawrap Cable Cover - 161-60003
This cable sleeve tool is a specialised instrument designed for effective application of Helawrap cable covers. Ideal for professionals in automation, electronics, and electrical sectors, it enhances cable management efficiency. The tool allows users to neatly organise and protect their cables, contributing to a tidy workspace. With a robust design built for ease of use, it supports various cable organisation tasks with precision.
Features & Benefits
• Enhances efficiency in cable management tasks
• Ergonomic design promotes user comfort during use
• Compatible with a range of cable sizes
• Durable construction ensures prolonged service life
• Simplifies the installation process for effective organisation
Applications
• Used with Helawrap for efficient cable covering
• Used in automation projects for streamlined cable management
• Utilised in electronics for maintaining cable integrity
• Ideal for mechanical installations requiring neat cabling
• Facilitates the organisation of cables in electrical assemblies
What makes the design of this tool suitable for professional use in industrial settings?
The tool's ergonomic grip allows for prolonged use without causing fatigue, which is vital for professionals in demanding environments. Its compatibility with various cable sizes ensures flexibility across multiple applications, making it suitable for a wide range of tasks.
How does this tool contribute to improved cable management in complex installations?
By providing a straightforward method for applying Helawrap, it enables users to quickly and effectively bundle and protect cables, thus reducing the risk of damage and simplifying maintenance in complex setups.
What are the advantages of using this tool over conventional cable organisation methods?
The cable sleeve tool offers a precise and efficient application process, reducing installation time and ensuring that all cables are uniformly covered. Traditional methods may lead to inconsistencies and increased risk of damage to the cables.
How can this tool improve safety in electrical installations?
By securely bundling cables, it minimises the risk of accidental disconnections and tripping hazards, contributing to a safer working environment.
Is this tool user-friendly for those who may not have extensive experience with cable management?
Yes, the intuitive design and straightforward application process make it accessible for both seasoned professionals and those new to cable management, significantly reducing the learning curve.
Related links
- HellermannTyton Cable Sleeve Tool HAT Tool, For Use With Helawrap Cable Cover
- HellermannTyton Spiral Cable Wrap, 130 mm 8 mm Cable Diameter Polyamide 66 Helawrap Series
- HellermannTyton Cable Sleeve Tool Sleeve Cutter, For Use With Braided Sleeving
- HellermannTyton Cable Tie 195 mm x 4.7mm, Blue Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Blue Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Blue Polyamide 66
- HellermannTyton Cable Tie Blue Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66