Alpha Wire Spiral Cable Wrap, 0.25 in 6.4 mm Cable Diameter Polyethylene FIT Wire Management Series

Subtotal (1 reel of 30 metres)*

Kr. 646,36

(exc. VAT)

Kr. 807,95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +Kr. 646,36Kr. 21,545

*price indicative

RS Stock No.:
277-8327
Distrelec Article No.:
193-06-547
Mfr. Part No.:
SW41 BK005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Spiral Cable Wrap

Colour

Black

Nominal Diameter

6.35mm

Material

Polyethylene

Maximum Bundle Diameter

0.25in

Minimum Cable Diameter

4.1mm

Maximum Cable Diameter

6.4mm

Wall Thickness

0.160in

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

88°C

Standards/Approvals

REACH (EC 1907/2006), EU 2011/65/EU(RoHS2)

Length

30m

Series

FIT Wire Management

RoHS Status: Exempted

The Alpha Wire spiral wrap tubing simplifies wire harnessing, cabling and bundling with no installation tool needed. It wraps tightly to the wire and cable being bundled, yet is flexible and simple to apply. All types maintain flexibility even when bent around sharp edges. Breakouts or tap-off connections may be made through the openings of the wrap. Alpha Wire's SW spiral wrap is constructed from several semi-rigid tubing materials and then cut on a continual spiral.

RoHS and REACH compliant

Material ultraviolet resistant polyethylene

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy