StarTech.com Spiral Cable Wrap 25 mm Cable Diameter Polyethylene CMSCOI Series
- RS Stock No.:
- 287-3345
- Mfr. Part No.:
- CMSCOILED2
- Brand:
- StarTech.com
Subtotal (1 unit)*
Kr. 426,37
(exc. VAT)
Kr. 532,96
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 426,37 |
*price indicative
- RS Stock No.:
- 287-3345
- Mfr. Part No.:
- CMSCOILED2
- Brand:
- StarTech.com
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
| Brand | StarTech.com | |
| Product Type | Spiral Cable Wrap | |
| Colour | Black | |
| Nominal Diameter | 25mm | |
| Material | Polyethylene | |
| Maximum Cable Diameter | 25mm | |
| Wall Thickness | 25mm | |
| Standards/Approvals | No | |
| Length | 2.5m | |
| Series | CMSCOI | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Spiral Cable Wrap | ||
Colour Black | ||
Nominal Diameter 25mm | ||
Material Polyethylene | ||
Maximum Cable Diameter 25mm | ||
Wall Thickness 25mm | ||
Standards/Approvals No | ||
Length 2.5m | ||
Series CMSCOI | ||
- COO (Country of Origin):
- CN
The StarTech.com 2.5m Cable-Management Sleeve is a convenient solution for organizing cables and protecting them from abrasion. The expandable spiral wrap can hold multiple cables of different gauges and sizes, keeping your workspace tidy and cables easily accessible.
Flexible spiral wrap design to neatly organize and protect cables
Includes cable loading tool for easy setup
Reusable and durable polyethylene material for long-lasting use
Suitable for various cable diameters and lengths
Allows easy access to add or remove cables at any point in the sleeve
Related links
- StarTech.com Spiral Cable Wrap 25 mm Cable Diameter Polyethylene CMSCOI Series
- StarTech.com Spiral Cable Wrap 1500 mm Cable Diameter Polyethylene CMSC Series
- RS PRO Spiral Cable Wrap 25 mm Cable Diameter Polyethylene
- RS PRO Spiral Cable Wrap, 25 mm 25 mm Cable Diameter Polyethylene
- RS PRO Spiral Cable Wrap, 25 mm 6 mm Cable Diameter Polyethylene
- Essentra Spiral Cable Wrap, 80 mm 12 mm Cable Diameter Polyethylene
- Essentra Spiral Cable Wrap, 50 mm 12 mm Cable Diameter Polyethylene
- Essentra Spiral Cable Wrap, 120 mm 20 mm Cable Diameter Polyethylene