StarTech.com CBMMCT Cable Tie Tensioning Tool, 0.18 → 0.31 in Capacity
- RS Stock No.:
- 102-566
- Mfr. Part No.:
- CBMMCTTOOL
- Brand:
- StarTech.com
Subtotal (1 unit)*
Kr. 1 731,79
(exc. VAT)
Kr. 2 164,74
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
- Plus 12 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 731,79 |
*price indicative
- RS Stock No.:
- 102-566
- Mfr. Part No.:
- CBMMCTTOOL
- Brand:
- StarTech.com
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
| Brand | StarTech.com | |
| Product Type | Cable Tie Tensioning Tool | |
| Series | CBMMCT | |
| Cable Tie Capacity | 0.18 → 0.31 in | |
| Material | Metal | |
| Weight | 600g | |
| Standards/Approvals | CE, RoHS, TAA | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Cable Tie Tensioning Tool | ||
Series CBMMCT | ||
Cable Tie Capacity 0.18 → 0.31 in | ||
Material Metal | ||
Weight 600g | ||
Standards/Approvals CE, RoHS, TAA | ||
- COO (Country of Origin):
- TW
The StarTech.com Portable cable tie installation tool suitable for quickly and easily installs metal cable ties. This versatile cable tensioning and cutting tool works with any length of cable tie wrap, and supports widths from 0.18in to 0.31in ensuring it can support a variety of cable ties, depending upon your application.
TAA compliant
Portable pocket sized
Abrasion and weather resistance
Easy to use one squeeze mechanism
Related links
- TE Connectivity AMP Cable Tie Tensioning Tool
- Weller Xcelite Xcelite Cable Tie Tensioning Tool
- RS PRO Cable Tie Tensioning Tool, 4.5 to 7.9 mm Capacity
- RND RND 550 Cable Tie Tensioning Tool, 3.6 to 12 mm Capacity
- RND RND 475 Cable Tie Tensioning Tool, 5 mm Capacity
- RND RND 550 Cable Tie Tensioning Tool, 7.9 mm Capacity
- Cable Tie Guns
- HellermannTyton SP MK Lock Cap Tensioning Knob