HellermannTyton White Screw Cable Clamp 10.2mm x 20.4 mm
- RS Stock No.:
- 218-1455
- Distrelec Article No.:
- 304-28-419
- Mfr. Part No.:
- 151-31203 CTAM2-PA66-WH
- Brand:
- HellermannTyton
Subtotal (1 bag of 100 units)*
Kr. 210,27
(exc. VAT)
Kr. 262,84
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 167 unit(s) shipping from 09 November 2026
- Plus 13 unit(s) shipping from 12 November 2026
- Plus 18 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 210,27 | Kr. 2,103 |
*price indicative
- RS Stock No.:
- 218-1455
- Distrelec Article No.:
- 304-28-419
- Mfr. Part No.:
- 151-31203 CTAM2-PA66-WH
- Brand:
- HellermannTyton
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
| Brand | HellermannTyton | |
| Colour | White | |
| Product Type | Cable Clamp | |
| Length | 20.4mm | |
| Width | 10.2mm | |
| Material | Polyamide 66 | |
| Series | CTAM | |
| Minimum Operating Temperature | -40°C | |
| Mount Fixing Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour White | ||
Product Type Cable Clamp | ||
Length 20.4mm | ||
Width 10.2mm | ||
Material Polyamide 66 | ||
Series CTAM | ||
Minimum Operating Temperature -40°C | ||
Mount Fixing Type Screw | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The HellermannTyton Screw fixing mounts has black colour. It is made up of polyamide.
Suitable for applications with minimal space
Mounted before cable installation and in line with cable
Related links
- HellermannTyton Natural Cable Tie Mount 4.6 mm x 10.2mm x 20.4 mm
- HellermannTyton Black Screw Cable Tie Mount 5 mm x 10.2mm x 20.4 mm
- HellermannTyton White Cable Tie Mount 4.1 mm x 19mm x 19 mm
- HellermannTyton White Cable Tie Mount 5.4 mm x 28mm x 28 mm
- HellermannTyton White Cable Tie Mount 5 mm x 9.4mm x 14.7 mm
- HellermannTyton White Cable Tie Mount 2.7 mm x 13mm x 13 mm
- HellermannTyton White Cable Tie Mount 8.9 mm x 37.7mm x 37.7 mm
- HellermannTyton White Adhesive Cable Tie Mount 5.4 mm x 28mm x 28 mm