Thomas & Betts Grey Adhesive Cable Clip 44mm x 26.1 mm

Subtotal (1 pack of 500 units)*

Kr. 5 405,00

(exc. VAT)

Kr. 6 755,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
500 +Kr. 10,81Kr. 5 405,00

*price indicative

RS Stock No.:
253-1202
Mfr. Part No.:
7TAG009970R0029
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Cable Clip

Colour

Grey

Length

26.1mm

Width

44mm

Material

Nylon

Series

FRPV-1000-8-D

Mount Fixing Type

Adhesive

Maximum Operating Temperature

65°C

Standards/Approvals

No

RoHS Status: Not Applicable

COO (Country of Origin):
US
The ABB FRPV-1000-8-D is a cable clip for flat-ribbon cable, made of grey PVC. It can withstand temperatures of up to 65°C / 165F. It is a low-profile clip for single or multiple layers of flat ribbon cable. It is UV resistant.

Length of 26.16mm (1.03 inches)

Height of 8.89mm (0.35 inches)

Mounted using rubber-based adhesive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy