HellermannTyton Natural Adhesive Cable Tie Mount 15mm x 50 mm

Get a bulk buy discount

Add 15 more to save Kr. 1 357,35

View bulk pricing options

Subtotal (1 reel of 25 metres)*

Kr. 1 809,01

(exc. VAT)

Kr. 2 261,26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 14Kr. 1 809,01Kr. 72,36-
15 - 49Kr. 1 718,52Kr. 68,741Kr. 1 357,35
50 +Kr. 1 628,14Kr. 65,126Kr. 9 043,50

*price indicative

RS Stock No.:
364-6558
Mfr. Part No.:
901-10256
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Colour

Natural

Product Type

Cable Tie Mount

Length

50mm

Width

15mm

Material

Polyacetal

Series

LFPC

Minimum Operating Temperature

-40°C

Mount Fixing Type

Adhesive

Maximum Operating Temperature

90°C

Standards/Approvals

No

COO (Country of Origin):
GB

LFPC Protective Profiles


Recommended where the tightening is such that the cable insulation may be damaged by the tie

Self-extinguishing

LFPC zero halogen channel

For use with MBT stainless steel cable ties

Reel length 25m

Temperature rating -40 to +90°C

Note

For suitable cable ties, see the S, H, and XH Series –
RS Stock No. 255-2597 (typical of range). See tech. spec. table for tie appropriate to profile selected.

Standards

BS6425

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy