Essentra Cable Tie, Cable Tie, 125 mm x 6.4mm, Natural Polyethylene
- RS Stock No.:
- 170-7386
- Mfr. Part No.:
- HT-4.9
- Brand:
- Essentra
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
Kr. 137,85
(exc. VAT)
Kr. 172,31
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | Kr. 137,85 | Kr. 1,379 | - |
| 15 - 49 | Kr. 130,99 | Kr. 1,31 | 4% |
| 50 + | Kr. 124,12 | Kr. 1,241 | 9% |
*price indicative
- RS Stock No.:
- 170-7386
- Mfr. Part No.:
- HT-4.9
- Brand:
- Essentra
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
| Brand | Essentra | |
| Product Type | Cable Tie | |
| Length | 125mm | |
| Width | 6.4mm | |
| Colour | Natural | |
| Material | Polyethylene | |
| Sub Type | Cable Tie | |
| Series | HT | |
| Standards/Approvals | No | |
| Maximum Bundle Diameter | 28mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Cable Tie | ||
Length 125mm | ||
Width 6.4mm | ||
Colour Natural | ||
Material Polyethylene | ||
Sub Type Cable Tie | ||
Series HT | ||
Standards/Approvals No | ||
Maximum Bundle Diameter 28mm | ||
Package Size 100 | ||
HT cable ties for packaging
Removable cable ties for electrical leads and packaging.
Related links
- Essentra Cable Tie 99 mm x 6.4mm, Natural Polypropylene
- Essentra Cable Tie 150 mm x 6.4mm, Natural Polypropylene
- RS PRO Cable Tie 125 mm x 4.5mm, Black Polyamide 66
- Essentra Cable Tie 290 mm x 4.8mm, Natural Polyamide 66
- Essentra Cable Tie 540 mm x 7.5mm, Natural Polyamide 66
- Essentra Cable Tie 390 mm x 4.8mm, Natural Polyamide 66
- Essentra Cable Tie 360 mm x 4.8mm, Natural Polyamide 66
- Essentra Cable Tie 135 mm x 2.5mm, Natural Polyamide 66