Thomas & Betts Cable Tie, Cable Tray, 92 mm x 2.3mm, Grey Polyamide 66
- RS Stock No.:
- 253-1729
- Mfr. Part No.:
- 7TAG009070R0102
- Brand:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
Kr. 1 359,00
(exc. VAT)
Kr. 1 699,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | Kr. 1,359 | Kr. 1 359,00 |
*price indicative
- RS Stock No.:
- 253-1729
- Mfr. Part No.:
- 7TAG009070R0102
- Brand:
- Thomas & Betts
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
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 92mm | |
| Width | 2.3mm | |
| Colour | Grey | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | V-2 Flame Rated | |
| Tensile Strength | 80N | |
| Maximum Operating Temperature | 85°C | |
| Series | TY23M | |
| Package Size | 1000 | |
| Standards/Approvals | CE | |
| Maximum Bundle Diameter | 161mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 92mm | ||
Width 2.3mm | ||
Colour Grey | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour V-2 Flame Rated | ||
Tensile Strength 80N | ||
Maximum Operating Temperature 85°C | ||
Series TY23M | ||
Package Size 1000 | ||
Standards/Approvals CE | ||
Maximum Bundle Diameter 161mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB TY23M-8 are grey, nylon/polyamide 6.6 cable ties are ideal for indoor applications. They can withstand temperatures of up to 85°C or 185F.
Length of 92mm (3.6 inches)
Width of 2.3mm (0.09 inches)
Thickness of 1mm (0.04 inches)
Tensile strength rating of 80 Newton's (18 pounds)
Related links
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Orange Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Green Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Red Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Purple Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Brown Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Blue Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Yellow Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Black Polyamide 66