HellermannTyton Cable Tie, Releasable, 330 mm x 5mm, Metallic 316 Stainless Steel

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

Kr. 1 854,65

(exc. VAT)

Kr. 2 318,31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14Kr. 1 854,65Kr. 18,547
15 - 49Kr. 1 761,87Kr. 17,619
50 +Kr. 1 669,21Kr. 16,692

*price indicative

RS Stock No.:
705-6448
Mfr. Part No.:
111-94120 MLT12SS5-SS316-ML
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

330mm

Width

5mm

Colour

Metallic

Material

316 Stainless Steel

Sub Type

Releasable

UV Resistant

No

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-80°C

Tensile Strength

420N

Series

MLT12SS5

Maximum Operating Temperature

538°C

Maximum Bundle Diameter

90mm

Standards/Approvals

IEC 60092

Package Size

100

COO (Country of Origin):
GB

MLT Stainless Steel Cable Ties


The MLT range of releasable stainless steel cable ties can be used in the most demanding conditions. They provide additional security, strength and fire resistance making them ideal for use in industries such as ship building, oil rigs and mining.

Features and Benefits

• Heavy duty cable tie

• Fire resistant

• Releasable and reusable

• Available with a polyester coating for the prevention of corrosion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy