Schneider Electric Resi9 White, W252mm x D64 mm, L2.6 m, Plastic
- RS Stock No.:
- 276-8956
- Mfr. Part No.:
- R9H13525
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 649,68
(exc. VAT)
Kr. 812,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 649,68 |
*price indicative
- RS Stock No.:
- 276-8956
- Mfr. Part No.:
- R9H13525
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Width | 252mm | |
| Product Type | Cable Trunking | |
| Sub Type | Trunking | |
| Depth | 64mm | |
| Colour | White | |
| Material | Plastic | |
| Length | 2.6m | |
| Series | Resi9 | |
| Standards/Approvals | REACH, CHINA RoHS, NFC 15 100 NF EN 50085 2 1, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Width 252mm | ||
Product Type Cable Trunking | ||
Sub Type Trunking | ||
Depth 64mm | ||
Colour White | ||
Material Plastic | ||
Length 2.6m | ||
Series Resi9 | ||
Standards/Approvals REACH, CHINA RoHS, NFC 15 100 NF EN 50085 2 1, EU RoHS | ||
RoHS Status: Exempted
- COO (Country of Origin):
- GB
The Schneider Electric 13-module Resi9 trunking body has an internal cover and an open compartment of variable width for low current cables and covers. This product is certified Green Premium, the eco-label which is committed to sustainable performance and respectful of the environment.
Mercury free
Toxic heavy metal free
Related links
- Schneider Electric Resi9 White L2.6 mm, Plastic
- Schneider Electric Resi9 White L1.2 m, Plastic
- Schneider Electric Resi9 White L2.6 m, Plastic
- Schneider Electric Resi9 White L2.6 m, Plastic
- Schneider Electric Resi9 White L1.2 m, Plastic
- Schneider Electric Resi9 White L2.6 m
- Schneider Electric Resi9 White L35 mm, Plastic
- Schneider Electric Resi9 White L357 mm