Legrand Steel M5 Cage Nut 0 364 51
- RS Stock No.:
- 266-3252
- Mfr. Part No.:
- 0 364 51
- Brand:
- Legrand
Subtotal (1 box of 20 units)*
Kr. 439,75
(exc. VAT)
Kr. 549,69
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 439,75 | Kr. 21,988 |
*price indicative
- RS Stock No.:
- 266-3252
- Mfr. Part No.:
- 0 364 51
- Brand:
- Legrand
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
| Brand | Legrand | |
| Thread | M5 | |
| Product Type | Cage Nut | |
| Size | M5 | |
| Overall Width | 8.3mm | |
| Material | Steel | |
| Finish | Electro Galvanised | |
| Compatible Maximum Panel Thickness | 2.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Thread M5 | ||
Product Type Cage Nut | ||
Size M5 | ||
Overall Width 8.3mm | ||
Material Steel | ||
Finish Electro Galvanised | ||
Compatible Maximum Panel Thickness 2.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Legrand M5 cage nut for fixing equipment with mounting on square perforation 8.3 x 8.3 mm.
For fixing the device
Related links
- Legrand Steel Metric Cage Nut 0 364 52
- Legrand Steel Metric Cage Nut 0 364 50
- nVent SCHROFF Steel M5 Cage Nut 21100-216
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 100 Per Pack Piece(s) 0.5 in 0.5 in
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 50 Per Pack Piece(s)
- Legrand M6 Captive Nut 0 477 12
- Legrand Metal Wall Mounting Lugs for Use with Stainless Steel Metal Enclosure 100 mm x 47.5mm
- Legrand Stainless Steel Enclosure Accessory for Use with Industrial Metal Box 70 mm x 26mm