Ohaus 1 kg Calibration Weight, Class F1
- RS Stock No.:
- 173-724
- Mfr. Part No.:
- 11117044
- Brand:
- Ohaus
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-724
- Mfr. Part No.:
- 11117044
- Brand:
- Ohaus
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
| Brand | Ohaus | |
| Weight | 1kg | |
| Material | Stainless Steel | |
| Class | Class F1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | OIML F1 | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weight 1kg | ||
Material Stainless Steel | ||
Class Class F1 | ||
Product Type Calibration Weight | ||
Standards/Approvals OIML F1 | ||
- COO (Country of Origin):
- CH
The Ohaus Europe GmbH stainless steel single weight, with a weight of 1kg and OIML F1 classification, is designed for precise measurement applications. It comes with a weight case for secure storage and protection. Individual weights also include a weight case for added convenience and organization.
Ideal for calibration and precision weighing tasks
Compact design for easy handling and storage
Related links
- Adam 1 kg Calibration Weight, Class F1
- Kern 1 kg Calibration Weight, Class F1
- Ohaus 5 kg Calibration Weight, Class F1
- Ohaus 1 g Calibration Weight, Class F1
- RS PRO 1 kg Calibration Weight, Class M1
- Adam 1 kg Calibration Weight, Class M1
- Ohaus Calibration Weight, Class F1
- RS PRO 1 kg 1 → 500g Calibration Weight, Class M1