Adam 200 g Weighing Scale 200 g Check Weight, Class F1
- RS Stock No.:
- 189-1567
- Mfr. Part No.:
- F1 200g
- Brand:
- Adam Equipment Co Ltd
Subtotal (1 unit)*
Kr. 1 043,84
(exc. VAT)
Kr. 1 304,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 043,84 |
*price indicative
Calibration Options:
Each
Kr. 3 392,63
(exc. VAT)
Kr. 4 240,79
(inc. VAT)
- RS Stock No.:
- 189-1567
- Mfr. Part No.:
- F1 200g
- Brand:
- Adam Equipment Co Ltd
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
| Brand | Adam Equipment Co Ltd | |
| Weight | 200g | |
| Class | Class F1 | |
| Material | Stainless Steel | |
| Product Type | Weighing Scale 200 g Check Weight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Adam Equipment Co Ltd | ||
Weight 200g | ||
Class Class F1 | ||
Material Stainless Steel | ||
Product Type Weighing Scale 200 g Check Weight | ||
Standards/Approvals No | ||
RoHS Status: Exempted
Adam's OIML weights are available in sets or separately. Individual weights are packaged in a plastic box, while weight sets are placed in a lined aluminium box, complete with forceps and white cotton glove.
Related links
- Adam 200 g Weighing Scale 200 g Check Weight, Class F1
- Kern 200 g Weighing Scale 200 g Check Weight, Class F1
- Adam 5 g Weighing Scale 5 g Check Weight, Class F1
- Adam 100 g Weighing Scale 100 g Check Weight, Class F1
- Adam 50 g Weighing Scale 50 g Check Weight, Class F1
- Adam 10 g Weighing Scale 10 g Check Weight, Class F1
- Adam 500 g Weighing Scale 500 g Check Weight, Class F1
- Adam 200 g Calibration Weight, Class F1