Adam 1 → 500g Calibration Weight Set, Class F1
- RS Stock No.:
- 189-1571
- Mfr. Part No.:
- F1 set 1g-500g
- Brand:
- Adam Equipment Co Ltd
Subtotal (1 unit)*
Kr. 6 800,25
(exc. VAT)
Kr. 8 500,31
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 6 800,25 |
*price indicative
Calibration Options:
Each
Kr. 21 866,36
(exc. VAT)
Kr. 27 332,95
(inc. VAT)
- RS Stock No.:
- 189-1571
- Mfr. Part No.:
- F1 set 1g-500g
- Brand:
- Adam Equipment Co Ltd
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
| Brand | Adam Equipment Co Ltd | |
| Weights Included | 1 → 500g | |
| Material | Stainless Steel | |
| Class | Class F1 | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Adam Equipment Co Ltd | ||
Weights Included 1 → 500g | ||
Material Stainless Steel | ||
Class Class F1 | ||
Product Type Calibration Weight Set | ||
Standards/Approvals No | ||
RoHS Status: Exempted
Adam's OIML weight sets are available in several classes. E2 weights offer superb accuracy for calibrating analytical and precision balances. F1 weights are suitable for calibrating precision balances. M1 weights are excellent for calibrating compact balances.
Stainless steel weights for durability and accuracy
Aluminium case to safely store weights
Related links
- Adam 1 → 500g Calibration Weight Set, Class F1
- Adam 500 g 1 → 500g Calibration Weight Set, Class M1
- Adam 200 g 1 → 200g Calibration Weight Set, Class F1
- Adam 500 g Calibration Weight, Class F1
- Adam 1 → 100g Calibration Weight Set, Class M1
- Kern 1 → 1000g Calibration Weight Set, Class F1
- Adam 1 → 200g Calibration Weight Set, Class M1
- Adam 500 g Calibration Weight, Class M1