Adam 1 → 200g Calibration Weight Set, Class M1
- RS Stock No.:
- 207-7489
- Mfr. Part No.:
- M1 1g - 200g
- Brand:
- Adam Equipment Co Ltd
Subtotal (1 unit)*
Kr. 3 035,47
(exc. VAT)
Kr. 3 794,34
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 035,47 |
*price indicative
- RS Stock No.:
- 207-7489
- Mfr. Part No.:
- M1 1g - 200g
- Brand:
- Adam Equipment Co Ltd
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
| Brand | Adam Equipment Co Ltd | |
| Weights Included | 1 → 200g | |
| Material | Stainless Steel | |
| Class | Class M1 | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | F1, E1, E2, M1 | |
| Select all | ||
|---|---|---|
Brand Adam Equipment Co Ltd | ||
Weights Included 1 → 200g | ||
Material Stainless Steel | ||
Class Class M1 | ||
Product Type Calibration Weight Set | ||
Standards/Approvals F1, E1, E2, M1 | ||
- COO (Country of Origin):
- CN
The Adam Equipment OIML weight sets include a complete group of test weights that can meet requirements for testing to OIML standards. E1 weight sets offer the highest level accuracy for standards of reference. E2 weight sets provide a high level of accur
Stainless steel weights for durability and accuracy
Aluminium case to safely store weights
Related links
- Adam 1 → 100g Calibration Weight Set, Class M1
- Adam 2 kg Calibration Weight Set, Class M1
- Adam 200 g 1 → 200g Calibration Weight Set, Class F1
- Adam 500 g 1 → 500g Calibration Weight Set, Class M1
- Adam 200 g Calibration Weight, Class M1
- Adam 1 g Calibration Weight, Class M1
- Adam 1 → 500g Calibration Weight Set, Class F1
- RS PRO 500 g Calibration Weight Set, Class M1