Facom Caliper 140 mm Vernier, Imperial, Metric
- RS Stock No.:
- 216-487
- Mfr. Part No.:
- 2520.00PB
- Brand:
- Facom
Subtotal (1 unit)*
Kr. 613,53
(exc. VAT)
Kr. 766,91
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 7 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 613,53 |
*price indicative
- RS Stock No.:
- 216-487
- Mfr. Part No.:
- 2520.00PB
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Caliper | |
| Imperial/Metric | Imperial, Metric | |
| Calliper Type | Vernier | |
| Measurement Capacity | 140mm | |
| Standards/Approvals | ISO 133851, DIN 862 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Caliper | ||
Imperial/Metric Imperial, Metric | ||
Calliper Type Vernier | ||
Measurement Capacity 140mm | ||
Standards/Approvals ISO 133851, DIN 862 | ||
- COO (Country of Origin):
- FR
The Facom 150 mm Universal Caliper is crafted from stainless steel with a matte finish, providing durability and resistance to corrosion. The rule features a minimum hardness of 40 HRc, ensuring long lasting precision. It includes a flat depth gauge for accurate measurements and a Vernier scale with a guide for optimal thumb positioning, enhancing user comfort and control. This caliper is an essential tool for anyone requiring accurate measurements in engineering, woodworking, or metalworking applications.
Vernier endurance of 20 000 cycles minimum
Vernier screw locking
Supplied in case with compliance certificate
Related links
- CK Caliper 125 mm Vernier Metric
- RS PRO Caliper 150 mm 0.02 mm Resolution Vernier Metric, UKAS
- BETA Caliper 200 mm 0.05 mm Resolution Vernier Metric
- RS PRO Caliper 145 mm 0.03 mm Resolution Vernier Metric, UKAS
- RS PRO Caliper 300 mm 0.03 mm Resolution Vernier Metric, UKAS
- RS PRO Caliper 145 mm 0.03 mm Resolution Vernier Metric
- BETA Caliper 200 mm 0.05 mm Resolution Vernier Metric, UKAS
- Gedore Vernier 140 mm Vernier Caliper, Imperial & Metric