Mitutoyo Caliper 150 mm 0.01 mm Resolution Digital, Metric
- RS Stock No.:
- 238-7401
- Mfr. Part No.:
- 500-233-30
- Brand:
- Mitutoyo
Subtotal (1 unit)*
Kr. 3 785,61
(exc. VAT)
Kr. 4 732,01
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 785,61 |
*price indicative
- RS Stock No.:
- 238-7401
- Mfr. Part No.:
- 500-233-30
- Brand:
- Mitutoyo
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
| Brand | Mitutoyo | |
| Product Type | Caliper | |
| Imperial/Metric | Metric | |
| Display Type | Digital | |
| Resolution | 0.01 mm | |
| Calliper Type | Digital | |
| Measurement Capacity | 150mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Product Type Caliper | ||
Imperial/Metric Metric | ||
Display Type Digital | ||
Resolution 0.01 mm | ||
Calliper Type Digital | ||
Measurement Capacity 150mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Mitutoyo digimatic calipers have carbide-tipped jaws and allow you to take reliable measurements.
The slider provides smooth, stable and comfortable operation.
Character height are 9 mm (alleviation of fatigue with the high-contrast LCD)
The ABS scale requires no origin setting after power-on and also has no limit to response speed.
Extraordinary battery life
Related links
- Mitutoyo Caliper 150 mm 0.01 mm Resolution Digital, Metric
- Mitutoyo Caliper 150 mm 0.01 mm Resolution Digital UKAS
- Mitutoyo Caliper 150 mm 0.01 mm Resolution Digital Metric
- Mitutoyo Caliper 150 mm 0.01 mm Resolution Digital Metric, UKAS
- Mitutoyo Caliper 200 mm 0.01 mm Resolution Digital, Metric
- Mitutoyo Caliper 450 mm 0.01 mm Resolution Digital, Metric
- Mitutoyo Caliper 600 mm 0.01 mm Resolution Digital, Metric
- Mitutoyo Caliper 200 mm 0.01 mm Resolution Digital UKAS