Mitutoyo Caliper 180 mm 0.01 mm Resolution Digital, Metric
- RS Stock No.:
- 238-7409
- Mfr. Part No.:
- 573-191-30
- Brand:
- Mitutoyo
Subtotal (1 unit)*
Kr. 9 227,96
(exc. VAT)
Kr. 11 534,95
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 9 227,96 |
*price indicative
- RS Stock No.:
- 238-7409
- Mfr. Part No.:
- 573-191-30
- Brand:
- Mitutoyo
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
| Brand | Mitutoyo | |
| Product Type | Caliper | |
| Imperial/Metric | Metric | |
| Display Type | Digital | |
| Resolution | 0.01 mm | |
| Calliper Type | Digital | |
| Measurement Capacity | 180mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Product Type Caliper | ||
Imperial/Metric Metric | ||
Display Type Digital | ||
Resolution 0.01 mm | ||
Calliper Type Digital | ||
Measurement Capacity 180mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Mitutoyo ABSOLUTE digimatic low force caliper uses a low measuring force to take highly accurate measurements of resilient work pieces that standard calipers cannot measure. The lower measuring force greatly reduces the compression of materials such as elastic, plastic and rubber, providing a more precise, repeatable measurement. A consistently low measuring force is guaranteed by only taking measurements when the pointer on the caliper is between two fiducial lines. Due to their low and constant measuring force these calipers are ideal for measuring elastic work pieces such as plastic and rubber parts that standard calipers cannot measure accurately. ABS linear scale eliminates the need for setting the origin point every time the micrometer is powered on; over speed errors are also eliminated.
The ABSOLUTE digimatic calipers have a load cell and help you measure elastic work pieces
SPC output function offers quick and easy data management in real time
Constructed of hardened stainless steel for better durability and longevity
Large character height (alleviation of fatigue with the high-contrast LCD)
The ABS scale requires no origin setting after power-on and also has no limit to response speed.
Extraordinary battery life
Related links
- Mitutoyo Caliper 180 mm 0.02 mm Resolution Digital Metric, UKAS
- Mitutoyo Caliper 180 mm 0.02 mm Resolution Digital Metric
- Mitutoyo Caliper 150 mm 0.01 mm Resolution Digital, Metric
- Mitutoyo Caliper 300 mm 0.01 mm Resolution Digital Imperial
- Mitutoyo Caliper 150 mm 0.01 mm Resolution Digital Metric
- Mitutoyo Caliper 200 mm 0.01 mm Resolution Digital Metric
- Mitutoyo Caliper 150 mm 0.01 mm Resolution Digital Metric, UKAS
- Mitutoyo Caliper 600 mm 0.01 mm Resolution Digital, Metric