Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 905,02
(exc. VAT)
Kr. 1 131,28
(inc. VAT)
- RS Stock No.:
- 683-0721
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Caliper | |
| Measurement Capacity | 210mm | |
| Calliper Type | Straight Spring | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Caliper | ||
Measurement Capacity 210mm | ||
Calliper Type Straight Spring | ||
RoHS Status: Exempted
- COO (Country of Origin):
- US
RS PRO 210 mm Spring Caliper, Metric
Measure objects with these RS PRO traditional spring calipers. They can be used along with a ruler to accurately measure distances of up to 210 mm. You'll find them used in workshops both in home and industrial settings.
The solid-nut-style calipers are built to a simple design that makes them robust and durable. They're easy to adjust over the entire range, with the balanced legs offering uniform tension for a more accurate measurement. Their polished natural steel finish stands up well to corrosion, so you can be sure that they'll be in good working condition for longer.
The calipers meet the American National Standards Institute (ANSI) ESD S20.20:2014 and British Standard (BS) EN 61340-5-1:2007 Electrostatic Control Standards, which means that they won't damage equipment through electrostatic discharge. Calipers of this kind are suitable for general workshop and machine shop use.
Features and Benefits
• Spring caliper type
• Capacity of 210 mm
• No display
• Metric
Related links
- RS PRO Caliper 210 mm Straight Spring, Imperial & Metric
- RS PRO Caliper 150 mm Straight Spring, Imperial & Metric
- RS PRO Caliper 110 mm Straight Spring, Imperial & Metric
- SAM Caliper 100 mm Straight Spring
- Facom Caliper 250 mm Straight Spring
- Facom Compass 250 mm Straight Spring
- Facom Caliper 200 mm Straight Spring, Metric
- Starrett Caliper 150 mm Straight Spring, Metric