Subtotal (1 unit)*
Kr. 1 134,62
(exc. VAT)
Kr. 1 418,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 134,62 |
*price indicative
- RS Stock No.:
- 156-036
- Mfr. Part No.:
- 3VA9487-0GC01
- Brand:
- Siemens
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
| Brand | Siemens | |
| Handle Colour | Grey | |
| Product Type | Cam Switch Handle | |
| Series | 3VA9 | |
| Height | 70mm | |
| For Use With | Door Mounted Rotary Operator | |
| Depth | 36mm | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Handle Colour Grey | ||
Product Type Cam Switch Handle | ||
Series 3VA9 | ||
Height 70mm | ||
For Use With Door Mounted Rotary Operator | ||
Depth 36mm | ||
Width 70mm | ||
- COO (Country of Origin):
- DE
The Siemens supplementary handle for door-mounted rotary operators is designed for seamless integration with 3VA20/21/22 series products. It features a compact mechanical design with dimensions of 70 mm in height and width, and a depth of 36 mm, ensuring optimal space utilisation.
Compact size facilitates easy installation in confined spaces
IP20 rating enables reliable indoor operation while providing adequate protection against dust ingress
Related links
- Siemens Cam Switch Handle, 3VA9 Series
- Eaton Cam Switch Handle
- Kraus & Naimer Cam Switch Handle
- Schneider Electric Cam Switch Handle, Harmony Series
- Socomec Cam Switch Handle, COMO CS Series
- Schneider Electric Cam Switch Handle, TeSys Series
- Kraus & Naimer Cam Switch Handle, RS 350-0834 Series
- Schneider Electric Cam Switch Handle, Harmony K Series