Schneider Electric 3 Position 60 °, Handle Actuator 10 A

Get a bulk buy discount

Add 5 more to save Kr. 144,70

View bulk pricing options

Subtotal (1 unit)*

Kr. 948,60

(exc. VAT)

Kr. 1 185,75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 948,60-
5 - 11Kr. 919,66Kr. 144,70
12 +Kr. 890,03Kr. 702,84

*price indicative

RS Stock No.:
218-125
Mfr. Part No.:
K10H004UCH
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

K10

Product Type

Rotary Switch Cam Switch

Electrical Phase

3

Number of Positions

3

Mount Type

Front

Terminal Type

Screw Clamp

Angle of Throw

60 °

IP Rating

IP65, IP20

Minimum Operating Temperature

-20°C

Contact Current

10A

Maximum Operating Temperature

55°C

Actuator Type

Handle

Contact Voltage

400V

Depth

112mm

Length

30mm

Width

30mm

Standards/Approvals

UL 508, EN/IEC 60947-3, EN/IEC 60947-5-1, cULus

Hazardous Area Certification

No

Mechanical Life

1000000Cycles

RoHS Status: Exempted

K10 Industrial Cam Switches


Thermal current rating 10A

16 or 22mm diameter fixing hole

Operating temperature -20 to +55°C

Slow break contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy