Schneider Electric, Handle Actuator
- RS Stock No.:
- 218-141
- Mfr. Part No.:
- K10B002QCH
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 336,22
(exc. VAT)
Kr. 420,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 11 unit(s) shipping from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 336,22 |
*price indicative
- RS Stock No.:
- 218-141
- Mfr. Part No.:
- K10B002QCH
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Rotary Switch Cam Switch | |
| Electrical Phase | 3 | |
| Number of Poles | 7 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP65 | |
| Minimum Operating Temperature | -20°C | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 55°C | |
| Actuator Type | Handle | |
| Depth | 76mm | |
| Standards/Approvals | EN/IEC 60947-5-1 | |
| Hazardous Area Certification | No | |
| Length | 30mm | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Rotary Switch Cam Switch | ||
Electrical Phase 3 | ||
Number of Poles 7 | ||
Terminal Type Screw | ||
IP Rating IP20, IP65 | ||
Minimum Operating Temperature -20°C | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 55°C | ||
Actuator Type Handle | ||
Depth 76mm | ||
Standards/Approvals EN/IEC 60947-5-1 | ||
Hazardous Area Certification No | ||
Length 30mm | ||
Mechanical Life 1000000Operations | ||
RoHS Status: Exempted
- COO (Country of Origin):
- AT
K10 Industrial Cam Switches
Thermal current rating 10A
16 or 22mm diameter fixing hole
Operating temperature -20 to +55°C
Slow break contacts
Related links
- Schneider Electric, Handle Actuator
- Schneider Electric 3 Position 60 °, Handle Actuator 10 A
- Schneider Electric 7 Position 45 °, Black Handle Actuator 12 A
- Schneider Electric 3 Position 60 °, Handle Actuator
- Schneider Electric 45 °, Handle Actuator
- Schneider Electric 30 °, Handle Actuator
- Schneider Electric 2 Position 60 °, Handle Actuator
- Schneider Electric 2 Position 45 °, Handle Actuator