Eaton 3 Position 40 °, Short Thumb Grip Actuator
- RS Stock No.:
- 252-317
- Mfr. Part No.:
- 197878 C22-WK3-B-K20-P1
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 652,77
(exc. VAT)
Kr. 815,96
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 652,77 |
*price indicative
- RS Stock No.:
- 252-317
- Mfr. Part No.:
- 197878 C22-WK3-B-K20-P1
- Brand:
- Eaton
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
| Brand | Eaton | |
| Series | Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Surface | |
| Number of Positions | 3 | |
| Terminal Type | Screw | |
| Number of Poles | 4 | |
| Angle of Throw | 40 ° | |
| IP Rating | IP65 | |
| Contact Voltage | 690V | |
| Actuator Type | Short Thumb Grip | |
| Hazardous Area Certification | No | |
| Depth | 200mm | |
| Length | 131mm | |
| Standards/Approvals | VDE 0660, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | |
| Width | 130mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Moeller | ||
Product Type Cam Switch | ||
Mount Type Surface | ||
Number of Positions 3 | ||
Terminal Type Screw | ||
Number of Poles 4 | ||
Angle of Throw 40 ° | ||
IP Rating IP65 | ||
Contact Voltage 690V | ||
Actuator Type Short Thumb Grip | ||
Hazardous Area Certification No | ||
Depth 200mm | ||
Length 131mm | ||
Standards/Approvals VDE 0660, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | ||
Width 130mm | ||
Non Compliant with RoHS
- COO (Country of Origin):
- DE
The Eaton Moeller series C22 Changeover switch combines exceptional functionality with user-friendly design. Engineered for versatility, this switch features a thumb-grip actuator for easy operation, accommodating various applications where reliable performance is essential. The robust construction ensures durability while maintaining a sleek profile, making it ideal for both industrial and commercial settings. With an innovative design that supports momentary operation and a generous degree of protection, this device is perfectly suited for environments that demand high precision and safety. Its compact size does not compromise on quality; in fact, it integrates seamlessly into existing systems, providing peace of mind. Experience the synergy of form and function with a product that prides itself on meeting the rigorous standards of modern electrical solutions.
Designed with an ergonomic thumb-grip for effortless operation
Momentary actuator function allows for quick and reliable transitions
Durable construction ensures a long-lasting performance in demanding environments
IP66 rated, providing superior resistance against dust and water ingress
Supports a versatile configuration with multiple switch positions
Compatible with Eaton's RMQ compact solution for easy integration
Equipped with an M12A plug for a reliable electrical connection
Sleek and modern appearance complements various installation aesthetics
Robustly certified for safety and reliability under stringent standards
Related links
- Eaton 3 Position 40 °, Short Thumb Grip Actuator 4 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 4 A
- Eaton 3 Position 40 °, Toggle Actuator 4 A
- Eaton 3 Position, Toggle Actuator 4 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 63 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A