Eaton 4 Position, Toggle Actuator 20 A
- RS Stock No.:
- 252-590
- Mfr. Part No.:
- 197407 T0-2-8311/SE1
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 2 193,05
(exc. VAT)
Kr. 2 741,31
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 193,05 |
*price indicative
- RS Stock No.:
- 252-590
- Mfr. Part No.:
- 197407 T0-2-8311/SE1
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller T0 | |
| Number of Positions | 4 | |
| Mount Type | Surface | |
| Number of Poles | 3 | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Actuator Type | Toggle | |
| Standards/Approvals | VDE 0660, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | |
| Length | 200mm | |
| Hazardous Area Certification | No | |
| Depth | 200mm | |
| Width | 150mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller T0 | ||
Number of Positions 4 | ||
Mount Type Surface | ||
Number of Poles 3 | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Actuator Type Toggle | ||
Standards/Approvals VDE 0660, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | ||
Length 200mm | ||
Hazardous Area Certification No | ||
Depth 200mm | ||
Width 150mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- GB
The Eaton elegant Eaton Moeller series T0 Main Switch is a robust solution engineered for superior performance in industrial applications. Featuring a three-pole configuration, this switch is rated for a continuous current of 20 A and is designed to stand up to rigorous usage while ensuring safety and reliability. With its sturdy IP65-rated steel enclosure, it offers exceptional protection against dust and water ingress, making it suitable for challenging environments. It's not just about durability; the switch incorporates advanced design verification and compliance with various international standards, assuring quality and dependability. The toggle actuator grants ease of operation, ensuring seamless switching in demanding operational settings. This product embodies both functionality and resilience, making it an outstanding choice for professionals in need of a dependable main switch.
Three-pole design ensures versatile connectivity for various applications
IP65 protection level safeguards against environmental elements
Toggle actuator provides straightforward and reliable operation
Designed for compliance with international standards for quality assurance
Built with a robust steel enclosure for enhanced durability
Lightweight construction aids in easy installation and handling
Related links
- Eaton 4 Position, Toggle Actuator 20 A
- Eaton 4 Position 45 °, Toggle Actuator 20 A
- Eaton 4 Position 60 °, Toggle Actuator 20 A
- Eaton 4 Position 45 °, Toggle Actuator 32 A
- Eaton 4 Position 60 °, Toggle Actuator 10 A
- Eaton 4 Position, Toggle Actuator 63 A
- Eaton 5 Position, Toggle Actuator 20 A
- Eaton 3 Position, Toggle Actuator 20 A