Schneider Electric 3 Position 45 °, Black Handle Actuator 20 A

Subtotal (1 unit)*

Kr. 373,74

(exc. VAT)

Kr. 467,18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 373,74

*price indicative

RS Stock No.:
179-9426
Mfr. Part No.:
K2C003QCH
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony K

Product Type

Cam Switch

Mount Type

Front

Number of Positions

3

Number of Poles

1

Terminal Type

Screw Clamp

Angle of Throw

45 °

IP Rating

IP65

Contact Current

20A

Minimum Operating Temperature

-25°C

Actuator Type

Black Handle

Contact Voltage

690V

Maximum Operating Temperature

55°C

Hazardous Area Certification

No

Depth

59mm

Length

35mm

Standards/Approvals

IEC 60947-3, EN 60947-5-1, EN 60947-3, CENELEC EN 50013, IEC 60947-5-1

Width

45mm

Mechanical Life

1000000Cycles

COO (Country of Origin):
CZ
Rotary cam switches from 10 to 150A. Modular switches with plastic and metal heads to meet most industrial applications

cam stepping switch - 1 pole - 45° - 20 A - for Ø 22 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy