Schneider Electric 2 Position 60 °, Knob Actuator 63 A

Subtotal (1 unit)*

Kr. 2 299,33

(exc. VAT)

Kr. 2 874,16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 299,33

*price indicative

RS Stock No.:
211-8389
Mfr. Part No.:
K63H004UP
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cam Switch

Series

Harmony

Electrical Phase

3

Number of Positions

2

Mount Type

Screw

Terminal Type

Screw

Number of Poles

4

Angle of Throw

60 °

IP Rating

IP40

Minimum Operating Temperature

-25°C

Contact Current

63A

Maximum Operating Temperature

55°C

Actuator Type

Knob

Contact Voltage

690V

Hazardous Area Certification

No

Width

132mm

Standards/Approvals

EN/IEC 60947-3

Depth

64mm

Length

64mm

RoHS Status: Exempted

COO (Country of Origin):
AT
The Schneider Electrics 4 pole cam changeover switch of 60° angle with 63 A.

Specifically Designed

Compact Size

Easy to Integrate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy