Schneider Electric 2 Position 90 °, Knob Actuator 12 A

Subtotal (1 unit)*

Kr. 442,50

(exc. VAT)

Kr. 553,12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 442,50

*price indicative

RS Stock No.:
212-4746
Mfr. Part No.:
K2D012UCH
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony

Product Type

Cam Switch

Electrical Phase

3

Mount Type

Screw

Number of Positions

2

Number of Poles

2

Terminal Type

Screw

Angle of Throw

90 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

12A

Maximum Operating Temperature

55°C

Contact Voltage

690V

Actuator Type

Knob

Width

50mm

Standards/Approvals

EN/IEC 60947-3

Depth

59mm

Hazardous Area Certification

No

Length

45mm

RoHS Status: Exempted

COO (Country of Origin):
CZ
The Schneider Electric K2D012UCH is a cam changeover switch 2-Pole description , 90° Switching positions , for Ø 22 mm fixing mode , Without Off position. Front Mounting

IP degree of protection IP65

Green Premium product

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy