Eaton 2 Position, Knob Actuator 20 A
- RS Stock No.:
- 229-9249
- Mfr. Part No.:
- 011082 T0-2-1/E-RT
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 309,89
(exc. VAT)
Kr. 387,36
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 29 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 309,89 |
*price indicative
- RS Stock No.:
- 229-9249
- Mfr. Part No.:
- 011082 T0-2-1/E-RT
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | T0 | |
| Mount Type | Flush | |
| Number of Positions | 2 | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Actuator Type | Knob | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 50°C | |
| Depth | 48mm | |
| Length | 90mm | |
| Width | 75mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series T0 | ||
Mount Type Flush | ||
Number of Positions 2 | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Actuator Type Knob | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 50°C | ||
Depth 48mm | ||
Length 90mm | ||
Width 75mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
Eaton Cam Switch, 20A Maximum Current, 690V AC Maximum Voltage - 011082 T0-2-1/E-RT
This cam switch is a versatile on-off device designed for various electrical applications. Featuring a robust design with a flush mount, it allows for easy integration in control panels. Dimensions are 86mm x 48mm x 48mm, and it operates efficiently within electrical phases, supporting a maximum current of 20A.
Features & Benefits
• Designed for robust performance with a maximum voltage of 690V AC
• Emergency switching function ensures quick operational safety
• Ideal for 1NO/1NC normal state configuration for diverse applications
• Compact size allows for easy installation in tight spaces
• 90° angle of throw enables precise and reliable switching
• Screw terminal connection simplifies wiring for users
Applications
• Utilised for control in electrical machinery
• Applied in automation systems for precise operation
• Suitable for use in industrial environments requiring safety measures
• Employed in circuits requiring reliable switching performance
What are the environmental conditions this switch can operate under?
It operates effectively in ambient temperatures ranging from -25°C to +50°C when open and -25°C to +40°C when enclosed.
What is the rated short-time withstand current for this switch?
The rated short-time withstand current is 320 Arms for a duration of one second, providing improved safety in high-load scenarios.
Can this switch be mounted in any position?
Yes, it can be mounted in any required position, offering flexibility in installation based on user preferences.
What protections does this switch feature for electrical security?
The device ensures safe isolation between contacts at 440V AC and conforms to the IP65 degree of protection, safeguarding it against dust and water ingress.
Note
Eaton formerly known as Moeller
Related links
- Eaton 2 Position 90 °, Knob Actuator 20 A
- Eaton 2 Position 45 °, Knob Actuator 20 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 4 Position, Knob Actuator 20 A
- Eaton 2 Position, Knob Actuator 16 A
- Eaton 2 Position 90 °, Rotary Actuator 20 A
- Eaton 2 Position 90 °, Toggle Actuator 20 A
- Eaton 4 Position 45 °, Knob Actuator 20 A