Lovato Electric 3 Position 60 °, Short Black Handle Actuator 40 A

Subtotal (1 unit)*

Kr. 862,23

(exc. VAT)

Kr. 1 077,79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 862,23

*price indicative

RS Stock No.:
248-5603
Mfr. Part No.:
GX4011U
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Series

GX

Product Type

Cam Switch

Electrical Phase

3, 1

Mount Type

Front

Number of Positions

3

Number of Poles

3

Terminal Type

Screw

Angle of Throw

60 °

IP Rating

IP65, IP20

Minimum Operating Temperature

-25°C

Contact Current

40A

Actuator Type

Short Black Handle

Maximum Operating Temperature

55°C

Contact Voltage

690V

Standards/Approvals

IEC/EN/BS 60947-5-1, IEC/EN/BS 60947-1, UL 508

Hazardous Area Certification

No

Length

43mm

Depth

26.5mm

Width

26.5mm

Mechanical Life

1000000Cycles

COO (Country of Origin):
HR
The Lovato product is a 3 phase motor reversing switch. It is a rotary cam switch with front mount and black handle.

Square shaped contact body

Possibility of side by side installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy